• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500003706 Cordless pipe cleaner

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DuraFlex battery-twist 13mm, 16mm t-groove

  • Reduced wire diameter for better arc movement and weight saving for an optimized battery life
  • Galvanized wire for a long life
  • Inner fur for improved stability and reduced cleaning work
  • 16 mm T-nut coupling as universal connection for pipe cleaning tools

Technical specifications

  • Working range 0 - 5 m
  • Working range diameter 32 - 75 mm
  • Spiral diameter 16 - 16 mm
  • Material inner core: Plastic
  • Length: 5,000 mm.
  • Design: Pipe cleaning spring
  • Shaft diameter: 16 mm
  • Suitable for diameters 32 - 75 mm
Product type

Cordless pipe cleaner

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551562 Rothenberger 1500003706 Cordless pipe cleaner

Description

Ideal for installers, maintenance service and pipe cleaner for eliminating blockages in waste water pipes in combination with a Rothenberger VarioClean pipe cleaning machine. For removing blockages in sewer lines.

This text is machine translated.

Scope of delivery

  • DuraFlex spiral 13mm, 15m with 16mm T-groove coupling

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)