High flame temperature up to 2,200 °C through turbine effect with increased air-oxygen suction power and 4 to 5-fold flame drillQuick coupling for replacing the burner without toolsPilot flame for reduced gas consumption through smooth-running saving valve
Technical specifications
Burner: Surface treated, chrome plated brassFuel gas: Acetylene, natural gas, propane, city gasOxygen supply: Turbine and combustion chamber effectHose connector 3/8" LHWorking range Diameter soft soldering 0 - 54 mmWorking range Diameter brazing mm: 0 - 28 mmWorking range Diameter soft soldering inch: 0 - 2.1/8 inchWorking area Diameter Hard soldering inch: 0 - 1.1/8 inch
Product type
Blow torch
Flame/operating temperature
1.100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797815 Rothenberger 31094 Blow torch 1.100 °C
Description
The Rothenberger TURBOPROP soldering and soldering tool is perfectly suited for economic soldering thanks to the turbine effect and pilot flame. The quick coupling simplifies in addition the changing of the burner without the need for any tools.
This text is machine translated.
Scope of delivery
Safety handle with push-in couplingBrazing torch with plug nipple Ø 12 mm / Ø 15 mm / Ø 18 mm2.5 m propane hose with G 3/8" LH connectorPropane regulator, continuous, 1-4bar, W21.8x3/8"LSafety lighterReplacement flintForked keyFleece cloth RothenbergerSteel sheet box
Description
The Rothenberger TURBOPROP soldering and soldering tool is perfectly suited for economic soldering thanks to the turbine effect and pilot flame. The quick coupling simplifies in addition the changing of the burner without the need for any tools.
This text is machine translated.
Scope of delivery
Safety handle with push-in couplingBrazing torch with plug nipple Ø 12 mm / Ø 15 mm / Ø 18 mm2.5 m propane hose with G 3/8" LH connectorPropane regulator, continuous, 1-4bar, W21.8x3/8"LSafety lighterReplacement flintForked keyFleece cloth RothenbergerSteel sheet box