• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 56266 Tap and die bit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,015.00 / piece)
€ 2,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting head for 2SE, AUTO, BSPT R,1/2-2"

  • Adjustable thread usable length for series production
  • Adjustable thread size and individual thread depth for series production without readjustment when dimensions change
  • Cutting jaw holder with ball seat, for easy and simple change of the cutting jaws
  • Thread cutting head for Supertronic 2-4 SE and ROPOWER 50 R thread cutting machines can be used
  • Cutting & cooling lubrication brings through cutting head, direct oil outlet at thread cutting jaws

Technical specifications

Product type

Tap and die bit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551516 Rothenberger 56266 Tap and die bit

Information

Information 3551516 Rothenberger 56266 Tap and die bit

Description

The automatic thread cutting head, BSPT R 1/2-2-inch for the SUPERTRONIC 2 SE thread cutting machine can be pipe threads according to EN 10226 on steel tubes of the EN 10255 M-H. standard The precision-made cutting jaws made from tough special steel offer long tool life when cutting threads with precision and reliable results. The automatic thread cutting head, BSPT R for the SUPERTRONIC 2 SE thread cutting machines has a working range of 1/2-2". For producing pipe threads according to ASME B1.20.1 on steel tubes of the standard EN 10255 M-H in the sanitary, heating and air-conditioning sector.

This text is machine translated.

Scope of delivery

  • Cutting head for Supertronic 2SE, AUTO, BSPT R, 1/2"-2"
  • User manual

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)