• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72490 ROPOWER profile cable, 16mm Drain coil

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROPOWER profile cable, 16mm

  • Particularly strong cleaning effect due to the 4-edge profile of the spiral wireFlexible spiral for working at short distances with several successive arcsInsertion slants on the T-groove coupling make it easier to install tools or extend the spiralsAdditional protection of the spiral against adding dirt by plastic core

Our service for you

Technical specifications

  • Spiral diameter 16 mmWorking area diameter: 2 - 5 inchesWorking range diameter 50 - 125 mmWorking range length: 2.3 m.Material inner core: PlasticCoupling T-Nut clutch
Product type

Drain coil

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797882 Rothenberger 72490 ROPOWER profile cable, 16mm Drain coil

Description

Ideal for installers, maintenance service and pipe cleaner for removing blockages in sewer pipes with luggage machines for pipe cleaning.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)