• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 03.5126E Gas soldering kit 1300 °C + piezo ignition, + Burnt Creme function, + gas bottle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crème Brûlée burner set

  • High-quality butane/propane gas burner
  • Easy and safe thanks to Piezo ignition
  • Adjustable flame, economical consumption
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas soldering kit

Max. temperature

1300 °C

Gas content

100 ml

Soldering iron features

+ piezo ignition

+ Burnt Creme function

+ gas bottle

-

Operating time

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588433 Rothenberger Industrial 03.5126E Gas soldering kit 1300 °C + piezo ignition, + Burnt Creme function, + gas bottle

Security datasheet

Security datasheet 588433 Rothenberger Industrial 03.5126E Gas soldering kit 1300 °C + piezo ignition, + Burnt Creme function, + gas bottle

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The Crème Brûlée burner set is an important household gadget when preparing desserts with a caramel crust. This caramel crust is very common in Spanish and French cooking, and is becoming increasingly popular here in Germany too. It is unfortunately not possible to create this crust in the oven, as the dessert must be served cold and the crust hot, so this special gas burner is particularly well suited to this task.

Hints

100 ml butane/propane gas included in the delivery.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)