Optimised cutting geometry enables easy cutting and excellent cutting process
In plastic carrying case
Technical specifications
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1339569 Rothenberger Industrial 070669E
Description
The die stock set of rothenberger industrial with 4 cutting heads is ideal for cutting conical (conical) tube external threads. Handy, lockable ratchet adjustment. Small teeth and reduced ratchet angle.
Features
For thread cutting of BSPT right
Ratchet lever split (2-piece handle), with 8-edge direct fitting
Secure fastening of cutting heads
Easy to insert and remove
Faster cutting through expanded chip removal chambers
Reinforced locking ring and precise cutting jaw seat
Small toothing and reduced ratchet angle.
Scope of delivery
4x cutting heads Ø 1/2"
3/4"
1", 1 1/4".
Description
The die stock set of rothenberger industrial with 4 cutting heads is ideal for cutting conical (conical) tube external threads. Handy, lockable ratchet adjustment. Small teeth and reduced ratchet angle.
Features
For thread cutting of BSPT right
Ratchet lever split (2-piece handle), with 8-edge direct fitting
Secure fastening of cutting heads
Easy to insert and remove
Faster cutting through expanded chip removal chambers
Reinforced locking ring and precise cutting jaw seat