Security datasheet 3014592 Rothenberger Industrial 1000004120 Blow torch 3.5 h + gas bottle 1 pc(s)
Signal word
Danger
GHS / H Statements
H 220: Exremly flammable gas
H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
P 381:Eliminate all ignition sources if safe to do so
P 410+403: Protect from sunlight. Store in a well-ventilated place
P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
Description
Whether in the kitchen, at the grill, while camping or in the do-it-yourself area. The application possibilities with this compact and ergonomic gas burner are manifold. Suitable for outdoor use, as well as for well-ventilated interior areas. Also used in the kitchen area to prepare dishes such as "Crème brûlée".
This text is machine translated.
Features
CAN BE USED in a VERSATILE way - For catering, barbecue (BBQ), restaurants, handicrafts, model construction, Camping, picnic. For soldering/loosening pipe connections, thawing frozen water pipes, caramel, burning coal, burning flame
OPTIMUM HANDLING - Thanks to Piezo (automatic ignition), the handy soldering burner is an ergonomic gas burner with adjustable flame size. Air fryers offer a wide range of uses. For outdoor use and well-ventilated indoor areas. Over-head working / 360° degree free rotation possible
PERFECTLY EQUIPPED - Combination package made of gas burner and 1x commercial gas cartridges with MSF-1a connection. Suitable for the kitchen, at the grill or as an independent tool in the do-it-yourselfers area. Also used in the kitchen area to prepare dishes such as crème brûlée.
COMPACT - This solder burner is also known as a gas torch, gas lighter, gas burner, Bunsen burner, soldering lamp, Piezo gas burner, Weed burner, Flambe kitchen burner.
POWERFUL - burn time 1.5 - 3.5 hours depending on regulation | Requires propane / butane fuel. The gas supply is infinitely adjustable. Suitable for burning paint, weeds, wood, plastic, for tinning, Defrosting, melting.
Scope of delivery
1x burner head
1x Robutane gas cartridge bayonet lock
Description
Whether in the kitchen, at the grill, while camping or in the do-it-yourself area. The application possibilities with this compact and ergonomic gas burner are manifold. Suitable for outdoor use, as well as for well-ventilated interior areas. Also used in the kitchen area to prepare dishes such as "Crème brûlée".
This text is machine translated.
Features
CAN BE USED in a VERSATILE way - For catering, barbecue (BBQ), restaurants, handicrafts, model construction, Camping, picnic. For soldering/loosening pipe connections, thawing frozen water pipes, caramel, burning coal, burning flame
OPTIMUM HANDLING - Thanks to Piezo (automatic ignition), the handy soldering burner is an ergonomic gas burner with adjustable flame size. Air fryers offer a wide range of uses. For outdoor use and well-ventilated indoor areas. Over-head working / 360° degree free rotation possible
PERFECTLY EQUIPPED - Combination package made of gas burner and 1x commercial gas cartridges with MSF-1a connection. Suitable for the kitchen, at the grill or as an independent tool in the do-it-yourselfers area. Also used in the kitchen area to prepare dishes such as crème brûlée.
COMPACT - This solder burner is also known as a gas torch, gas lighter, gas burner, Bunsen burner, soldering lamp, Piezo gas burner, Weed burner, Flambe kitchen burner.
POWERFUL - burn time 1.5 - 3.5 hours depending on regulation | Requires propane / butane fuel. The gas supply is infinitely adjustable. Suitable for burning paint, weeds, wood, plastic, for tinning, Defrosting, melting.
Scope of delivery
1x burner head
1x Robutane gas cartridge bayonet lock
What kind of Gas Soldering Irons are you looking for?