• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gaslotkolben-Set

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Gas soldering iron

Max. temperature

800 °C

Soldering iron features

+ piezo ignition

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1343028 Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

User & Safety Instructions 1343028 Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

User & Safety Instructions 1343028 Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

User & Safety Instructions 1343028 Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

Security datasheet

Security datasheet 1343028 Rothenberger Industrial Hot Pen Piezo Gas soldering iron 800 °C + piezo ignition 1 Set

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

Gas soldering iron refillable with convenient Piezo ignition for fine soldering jobs with open flame or katalytlotkopf with soldering tip. Other Applications: Handicrafts, branding pen work, modeling, styrofoam cutting, hot air work, plastic welding, shrinking and deforming.

Features

  • Transparent burner head cover
  • Max. Soldering tip temperature 450 °C
  • Max. Flame temperature 800°C.

Scope of delivery

  • Katalytlotvorsatz incl. Hot air nozzle
  • 4 Lotaufsatze
  • Styrofoam cutter
  • Heat reflector
  • 10 g electronic solder
  • Storage Device incl. Cleaning sponge
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)