• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Mace drill bits with 16 mm clutch, D = 28 mm 72163

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spiral diameter: 16mm
Compatible with diameters of

40 - 75 mm

Dim

(W x H) 72 mm x 28 mm

Weight

0.0700 kg

Suitable for diameters of (max.)

75 mm

Suitable for pipe diameter (min.)

40 mm

Width

72 mm

Height

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664030 Rothenberger Mace drill bits with 16 mm clutch, D = 28 mm 72163

Description

16 mm pipe cleaning attachment for drilling and eliminate light blockages in waste water pipes.

Features

  • Ideally suited for narrow pipe elbow by high flexibility.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)