• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger RoTitan Pre-heater 1060 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Burner tube length 60 cm
  • 70 mm burner
  • Burner bend: 35 degrees
Product type

Pre-heater

Flame/operating temperature

1060 °C

Max. operating pressure

4 bar

Connection

G3/8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438594 Rothenberger RoTitan Pre-heater 1060 °C

User & Safety Instructions

User & Safety Instructions 3438594 Rothenberger RoTitan Pre-heater 1060 °C

Description

The RoTitanium high-power burner impresses through its high performance for professional laying work. It offers an efficient booster function and a fixed adjustable flow of flame maintenance gas, Ideal for continuous use in the commercial sector. With a burner bell of 70 mm and a gas pressure of 4 bar it achieves a flame temperature of up to 1,060 °C, perfect for large-scale applications in private and commercial environments for efficient and fast processing of large flat surfaces. The burner is connected directly to a propane gas bottle, and with its 96 cm length with a 35° angle offers a comfortable handling.

This text is machine translated.

Features

  • APPLICATION ADVANTAGES: Efficient surface processing: The Ø 70 mm burner bell enables fast and large-area working, Ideal for private and commercial use. Top handling: Flexible rubber hose (optional) makes it easier to work compared to plastic hoses – a professional tool for craftsmen. Ideal for roof work, bitumen processing and welding lines, has many possible uses. High performance: Up to 1,060 °C, perfect for drying, thawing and laying work. Ergonomic and gentle: 96 cm length for ergonomic and pleasant working without fatigue.
  • A powerful burner for demanding work in the private and commercial sector. With its Ø 70 mm burner bell, it is suitable for Ideal roof work, bitumen laying and welding railways with 3/8" L connection. Suitable for combustion gases.
  • For connection to a propane gas bottle, use a G 3/8" L propane gas hose.

Scope of delivery

  • 1x Rothenberger Industrial professional high-power burner Rotitanium

More interesting products

(*All information is plus legal VAT)