• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RS2W Wireless Motion detector Surface-mount 1-channel Max. range (open field) 150 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS2W Radio Motion Detector

  • Confirms signal reception
  • Range of up to 150 m
  • Adjustable activated time:

Technical specifications

  • PIR range: up to 8 m
  • PIR detection angle 140° (horizontal), 90° (vertical)
  • On-time adjustable 6 s, 15 s, 1 min, 5 min
  • Switching threshold for ambient brightness, adjustable in 4 stages
Product type

Motion detector

Series

RS2W

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868 MHz

150 m

Mounting type

Surface-mount

Factory colour

White

Width

80 mm

Height

80 mm

Depth

28 mm

Weight

57 g

Dim

(W x H x D) 80 x 80 x 28 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1270202 RS2W Wireless Motion detector Surface-mount 1-channel Max. range (open field) 150 m

Radio certificate

Radio certificate 1270202 RS2W Wireless Motion detector Surface-mount 1-channel Max. range (open field) 150 m

Description

With this radio movement switch your switches of the radio switching system RS2W can be controlled automatically. Owing to the flat housing and the battery supply, it can be mounted easily and flexibly.

This text is machine translated.

Scope of delivery

  • Wireless motion detector
  • 2 x AAA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.