• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RSL Switch set 1-channel Max. range (open field) 70 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RSL Set: Wireless switch + R2 wireless built-in switch

  • Turn the receiver on and off wirelessly
  • For inserting in conventional flush-mounted sockets
  • Makes your electrical sockets wireless switchable

Our service for you

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Wireless switch
  • Switching capacity max. 8 W
  • Dim. (W x H x D) 40 x 40 x 15 mm
  • Flush-mounted radio switch
  • Mounting type: Flush-mounted
  • Switching capacity max. 2000 W Switching capacity max. 5 W
  • Dim. (W x H x D) 49 x 49 x 25 mm
Product type

Switch set

Series

RSL

Alexa

Google Home

Transfer Standard (Smart Home)

Manufacturer-specific

Power supply (LOV)

battery-powered

mains-powered

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

70 m

Hub

Not required, optional for remote access

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109304 RSL Switch set 1-channel Max. range (open field) 70 m

User & Safety Instructions 2109304 RSL Switch set 1-channel Max. range (open field) 70 m

Conformity certificate

Conformity certificate 2109304 RSL Switch set 1-channel Max. range (open field) 70 m

Conformity certificate 2109304 RSL Switch set 1-channel Max. range (open field) 70 m

Warranty Terms

Warranty Terms 2109304 RSL Switch set 1-channel Max. range (open field) 70 m

Description

With the RSL wireless switch with voltage detection, you can switch suitable receivers, such as Radio controlled sockets, wireless on and off.
Built-in voltage detection: Connect the wireless switch to an insulated, commercially available electrical line. When a voltage is detected or lost, it sends a radio signal to a suitable receiver of an RSL system. The device is operated via a 3 V lithium battery.

Comfortable installation - convenient switching.
You can realize your desired switching with the practical RSLR3 built-in radio receiver: Install, program remote control - done! For example, you can switch on all the lights in your room at the same time and with just one keystroke.

Loads of up to max. 2000 W (resistive load) or 300 W (inductive load) can be connected. To protect your devices, the built-in switch also has an integrated overload protection.

Easy to set up
Thanks to its compact dimensions, the receiver fits in any commercially available flush or surface-mounted socket. This is installed in just a few minutes and is ready for use, which it is inserted directly into the flush or surface-mounted socket.

Up to 10 different transmitters can be programd to one built-in receiver. And since all components of the RSL wireless switching system are compatible with each other, you can easily extend the system to suit your requirements at any time.

This text is machine translated.

Features

  • Flush-mounted radio switch
  • Inputs: L and N
  • Outputs: N and switched L
  • LED for status display
  • Compatible with all radio transmitters of the RSL system
  • Can be coupled with up to 10 different RSL transmitters.

Scope of delivery

  • RSL wireless switch
  • RSL wireless flush-mounted switch
  • User manuals.

Hints

All components of the RSL radio switching system are inter-compatible and thus offer a great introduction to home automation.