
Highlights & Details
RSL S8 wireless flush-mounted switch set + 1-channel wall switch
- Range up to 70 m outdoors
- Integrated overload protection
- Up to 10 receivers per channel can be controlled
Our service for you
Technical specifications
- Wall switch:
- Dim. (W x H x D) 80 x 80 x 19 mm
- Product type
Switch set
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Recess-mount
Surface-mount
Surface-mount
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109305 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
User & Safety Instructions 2109305 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Conformity certificate
Conformity certificate 2109305 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Warranty Terms
Warranty Terms 2109305 RSL Switch set Recess-mount, Surface-mount, Surface-mount 1-channel Switching capacity (max.) 2000 W Max. range (open fi
Description
The wall transmitter serves as remote control of the RSL wireless switching system. It can switch or dim independently 10 receivers per channel. The installation can be done easily on an existing flush-mounted socket or by sticking the wireless wall-transmitter.
This text is machine translated.
Scope of delivery
- RSL wireless flush-mounted switch set
- 1 x battery 12 V/23 A
- RSL wall switch 1-channel
- Battery
- User manuals.











