• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 102304T Diagonal hole countersink 15 mm, 20 mm HSS TiN Cylinder shank 1 pc(s)

Image similar
Product type
Diagonal hole countersink
DIN standard
DIN 335-C
Ø
15 mm
20 mm
Material
HSS
Material suitability
Light metal
Die-cast
Non-ferrous metal
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting direction: Right-hand cutting
Product type

Diagonal hole countersink

DIN standard

DIN 335-C

Ø

15 mm

20 mm

Angle

90°

No. of blades

3

Material

HSS

Material properties

TiN

Material suitability

Light metal

Die-cast

Non-ferrous metal

Steel

Total length

85 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205545 RUKO 102304T Diagonal hole countersink 15 mm, 20 mm HSS TiN Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205545 RUKO 102304T Diagonal hole countersink 15 mm, 20 mm HSS TiN Cylinder shank 1 pc(s)

Description

For making reductions for cylinder head bolts, cap screws and nuts. Ideal for burr and ratter-free lowering of steel, cast, colorful and light metals. Best results at low cutting speed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)