• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 109350K Sheetmetal punch 35 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 52.99
-30 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sheetmetal punch

(Ø)

35 mm

Dim

(Ø) 35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205567 RUKO 109350K Sheetmetal punch 35 mm

User & Safety Instructions

User & Safety Instructions 2205567 RUKO 109350K Sheetmetal punch 35 mm

Description

With just a few simple steps thin-walled materials can be quickly, easily, cleanly and without burr. Particularly suitable for use with wrench, hand-held hydraulic punches or foot-operated hydraulic punches.

Stamp: 3-point trim, material: Special steel, tension screw: Metric fine thread, from MF 10. Suitable for steel sheets, stainless steel sheets, colorful and light metals, plastics. Ideal for
Switchgear manufacturers, electricians, installers, industry and trade.

This text is machine translated.

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)