• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 245030 CNC tap set 44-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting HSS 1 Set

Image similar
Product type
CNC tap set
Thread spec
metric
Thread size
M3
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
Material
HSS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Documents & Downloads

Datasheet

Datasheet 2205714 RUKO 245030 CNC tap set 44-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting HSS 1 Set

User & Safety Instructions

User & Safety Instructions 2205714 RUKO 245030 CNC tap set 44-piece metric M3, M4, M5, M6, M8, M10, M12 Right hand cutting HSS 1 Set

Description

Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.
37-piece HSS thread cutting tool set / one 3-piece set of hand tapping bits each M 352 M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12
+ 7 DIES M DIN EN 22568 M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12
+ 5 die stock DIN 225 - 20.0 x 5.0 mm - 20.0 x 7.0 mm - 25.0 x 9.0 mm - 30.0 x 11.0 mm - 38.0 x 14.0 mm
+ 2 tap wrenches DIN 1814 size 1 and size 2 + 1 screwdriver + 1 thread template

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)