• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO DIN 335 C 90 ° 102125T Countersink 31 mm HSS TiN Cylinder shank 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 335-D
DIN 335-C
Ø
31 mm
Material
HSS
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting direction right-hand cutting
  • Shaft cylindrical shaft
  • C-shape spying
Product type

Countersink

DIN standard

DIN 335-D

DIN 335-C

Ø

31 mm

Angle

90°

No. of blades

3

Material

HSS

Material properties

TiN

Tensile strength (max.)

900 N/mm²

Total length

71 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290827 RUKO DIN 335 C 90 ° 102125T Countersink 31 mm HSS TiN Cylinder shank 1 pc(s)

Description

Countersunk diameter Ø2: 31.0 mm - the cutting grooves ground through the CBN are absolutely sharp. For lowering, deburring and lowering without burrs and rattans. Best results at low cutting speed.HSS:High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm². Tin: The titanium nitrite coating is a universal standard layer. It offers a 300-400% longer service life compared to uncoated tools. Cooling is recommended.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)