• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck line21-PPR 6 6 ports Network patch panel CAT 5e Light grey

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
  • Shielded: Yes
  • Mounting type: DIN rail
  • Connector type RJ45 8(8)
Product type

Network patch panel

CAT 5e

Transfer rate

100 MBit/s

Port

6 ports

Width

108 mm

Height

95 mm

Depth

56 mm

Factory colour

Light grey

Length

56 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294486 Rutenbeck line21-PPR 6 6 ports Network patch panel CAT 5e Light grey

Description

Line21® for post-installation. Even in the post-installation, new technologies enable a variety of applications without complex cable rewiring. the technology of Line21® allows the use of the existing analogue telephone line for the additional networking of PCs as well as for the retrofitting of DSL access. Simply by replacing the existing connection sockets. Of course you can continue to make calls on this line, the applications are done in parallel, without any interference. Data rates up to 100 Mbit/s on a telephone line of up to 30 m are no problem. 50 m can also be used for requirements of max. 10 Mbit/s on the transmission link. There are no application restrictions, either for the phone or for the network. Patch panel for REG mounting, 6 x RJ-45 ports, for applications up to 100 Mbit/s, light gray (similar to RAL 7035), 108 x 95 x 56 mm = 6 TE, 182 g.

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?