• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck Network outlet Flush mount Insert CAT 6A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outlet direction: Oblique
  • Fastening method: Screws
  • Shielded sockets: Yes
  • Design-ready: Yes
  • Suitable for number of sockets/couplings: 2
  • Casing shielded: Yes
  • Channel installation: Yes
  • With sockets/couplings: Yes
  • With dust protection: Yes
  • Mounting type shield connection: Cable tie
  • Protection class: IP21
  • Separate cable strain relief: Yes
  • Separate ground connection: Yes
  • Connector type RJ45 8(8)
Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6A

Factory colour

Grey

Similar RAL

7035

UKCA

yes

Description

Cat.6A iso modular socket, 2-way, with 2 modules, for combination with standard TAE central parts, for up-mounting, combined with ZSt UM-MA 2 and cover plate AP ROUND, snap-off bearing ring for bridge version, 70 x 70 x 43 mm, 74 g.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.