• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck PP-ClassEA iso-24/1U 24 ports Network patch panel 483 mm (19") CAT 5e 1 U

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
  • Shielded: no.
  • Mounting type 482.6 mm (19 inch) installation
  • Connector type RJ45 8(8)
Product type

Network patch panel

Rack size

483 mm (19")

CAT 5e

Rack unit

1 U

Port

24 ports

Width

483 mm

Height

44 mm

Length

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295614 Rutenbeck PP-ClassEA iso-24/1U 24 ports Network patch panel 483 mm (19") CAT 5e 1 U

Description

The patch panel forms the central connection component of a network installation. In addition to the junction boxes, it enables the continuous construction of a data cabling with optimally coordinated products. High-quality materials guarantee secure data transmission. Test work or post-installation can be carried out without any problems and time-saving.

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?