• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck UM-Cat.6A isoUMD1Up0 Network outlet Flush mount Insert with main panel and frame CAT 6A Grey

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outlet direction: Oblique
  • Fastening method: Screws
  • Floor box/floor mounting: Yes
  • Shielded sockets: Yes
  • Design-ready: Yes
  • Suitable for number of sockets/couplings: 1
  • Casing shielded: Yes
  • Channel installation: Yes
  • With sockets/couplings: Yes
  • With dust protection: Yes
  • Mounting type shield connection: Cable tie
  • Protection class: IP21
  • Separate cable strain relief: Yes
  • Separate ground connection: Yes
  • Connector type RJ45 8(8)
Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel and frame

CAT 6A

Features

Modular

Factory colour

Grey

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

7035

Description

Cat.6A 1-way iso modular junction box with 1 module, for covers of electrical installation material manufacturers, for up-mounting, snap-off bearing ring for bridge version

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.