• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck UM-Cat.6AisoUMD1Uprw Network outlet Flush mount Insert with main panel and frame CAT 6A White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outlet direction: Oblique
  • Fastening method: Screws
  • Floor box/floor mounting: Yes
  • Shielded sockets: Yes
  • Design-ready: Yes
  • Suitable for number of sockets/couplings: 1
  • Casing shielded: Yes
  • Channel installation: Yes
  • With sockets/couplings: Yes
  • With dust protection: Yes
  • With text field: Yes
  • Mounting type shield connection: Cable tie
  • Protection class: IP21
  • Separate cable strain relief: Yes
  • Separate ground connection: Yes
  • Connector type RJ45 8(8)
Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel and frame

CAT 6A

Features

Modular

Factory colour

White

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296083 Rutenbeck UM-Cat.6AisoUMD1Uprw Network outlet Flush mount Insert with main panel and frame CAT 6A White

Description

Cat.6A iso modular socket, 1-way, with 1 module, for up-mounting, snap-off ring for bridge version, pure white (similar to RAL 9010)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.