
1/5
Safety relay
ESR5-NO-41-24VAC-DC
Screw-fit
24 V DC/AC
24 V
230 V
24 - 230 V
20 ms
4 A
42 W
PL c
SILCL 1
1
IP20
-20 °C
+55 °C
114.5 mm
22.5 mm
99 mm
(W x H x D) 22.5 x 99 x 114.5 mm
1 pc(s)
0.22
22.5 mm
Basic device
99 mm
114.5 mm
5.16 W
0-0 s
TRUE
24-24 V
24-24 V
AC/DC
AC/DC
AC/DC
TRUE
TRUE
TRUE
4
0
0
0
1
0
0
0
Screw connection
TRUE
FALSE
None
FALSE
AC/DC
4 A
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Level c
0
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
One- and two-channel
1
TRUE
yes
Datasheet 1973235 Safety relay ESR5-NO-41-24VAC-DC Eaton Operating voltage: 24 V DC/AC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)