• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay ESR5-VE3-42 Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
ESR5-VE3-42
Min. operating voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stripped length: 7 mm
  • Wire cross-sections 24 - 12 AWG
  • Response time: For UE in automatic mode: type. 20bei UE in manual mode: type. 20 ms
  • Probability of failure per hour [PFHd]: 13.5 x 10-10
  • Output fuse 4 GL/GG
  • Evaluation of inputs: Single-channel
  • Rated insulation voltage [UI] 250 V AC
  • Rated surge voltage resistance [Uimp]: 4000 V AC
  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Operation: Single-channel
  • Operating conditions: 2000 m.
  • Inrush current: Min - max0.025 - 6 (NO) 0.025 - 3 (NC) A
  • Weight 0.23 kg
  • Short-circuit protection for output circuits, external: Fuse 10 A GL/GG (enable current paths)safety fuse 4 A GL/GG (signaling current paths)
  • Maximum power-off 33 W.
  • Signaling current paths: 2
  • Minimum switching power 0.4 W.
  • Mounting: DIN rail IEC/EN 60715, 35 mm
  • SQUARE TOTAL CURRENT: 50 A2 (ITH2 = I12 + I22 + I32 + I42) A2
  • Switching frequency max. 0.5 Hz
  • Safety characteristics: Cat 3
  • Status display: Green LED
  • Power dissipation [P]: 4.52 W.
  • Permissible range: 0.85 - 1.1 x UE
  • Overvoltage category/pollution degree III/2
Product type

Safety relay

Type

ESR5-VE3-42

Connector

Screw-fit

Operating voltage

24 V DC

Min. operating voltage

24 V

Max. operating voltage

230 V

Operating voltage

24 - 230 V

Response time

20 ms

Switching current (max.)

3 A

Max. switching capacity

33 W

Performance level

PL d

Safety integrity level

SILCL 3

Safety rating

3

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+55 °C

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

22.5 mm

Expansion device

99 mm

114.5 mm

4.52 W

0-0 s

TRUE

24-24 V

24-24 V

DC

DC

DC

TRUE

FALSE

TRUE

0

4

0

0

0

1

0

0

Screw connection

TRUE

FALSE

None

FALSE

DC

6 A

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Level d

1

0-0 V

0-0 V

24-24 V

0-0 V

0-0 V

24-24 V

1-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973238 Safety relay ESR5-VE3-42 Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1973238 Safety relay ESR5-VE3-42 Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)

Description

Contact expansion delayed drop-off, for extending the contacts on safety logic modules and timer function, single-channel operation monitored, supply voltage 24VDC, 4 enabling current paths (IEC/EN 60204 Stop category 1) - maximum the stop category of the basic device is reached according to IEC 61508 and IEC 60204, 2 signaling current paths, touch protection according to EN 50274 with vertical actuation from the front finger and hand-back protection, Suitable for PL d, Cat. 3 according to EN ISO 13849-1 / SILCL3 according to IEC 62061 / SIL3 according to IEC61508

This text is machine translated.

More interesting products

(*All information is plus legal VAT)