

Piece
Safety relay
ESR5-NV3-30
Screw-fit
24 V DC
24 V
230 V
24 - 230 V
150 ms
3 A
23 W
PL e
SILCL 3
4
Incl. signalling current path
IP20
-20 °C
+45 °C
114.5 mm
22.5 mm
99 mm
(W x H x D) 22.5 x 99 x 114.5 mm
1 pc(s)
22.5 mm
Basic device
99 mm
114.5 mm
7.8 W
0.1-30 s
TRUE
24-24 V
24-24 V
DC
DC
AC
TRUE
TRUE
TRUE
2
2
0
0
0
0
0
0
Screw connection
TRUE
FALSE
None
FALSE
DC
5 A
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
Level e
0
0-0 V
0-0 V
24-24 V
0-0 V
0-0 V
24-24 V
One- and two-channel
3
TRUE
yes
Datasheet 1973237 Safety relay ESR5-NV3-30 Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm Incl. signalling current path
User & Safety Instructions 1973237 Safety relay ESR5-NV3-30 Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm Incl. signalling current path