• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-MC50-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 116.6 x 114

Image similar
Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
Type
PSR-MC50-3NO-1DO-24DC-SP
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-MC50-3NO-1DO-24DC-SP

Connector

Spring force connector

Operating voltage

24 V DC

Contact type

3 makers

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

Depth

114.5 mm

Width

12.5 mm

Height

116.6 mm

Dim

(W x H x D) 12.5 x 116.6 x 114.5 mm

Content

1 pc(s)

12.5

Basic device

116.6 mm

114.5 mm

TRUE

Spring clamp connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1346339 Safety relay PSR-MC50-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 116.6 x 114

User & Safety Instructions

User & Safety Instructions 1346339 Safety relay PSR-MC50-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 116.6 x 114

User & Safety Instructions 1346339 Safety relay PSR-MC50-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 116.6 x 114

Description

Safety relay for monitoring of non-equivalent signal generator to SILCL 3, category 4, PL e, 2-channel, non-equivalent operation, automatic or manual, monitored start.

This text is machine translated.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)