• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-PC32-2NO-1NC-24-230UC-SC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw terminals
Operating voltage
230 V DC
230 V AC
Type
PSR-PC32-2NO-1NC-24-230UC-SC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PSR-PC32-2NO-1NC-24-230UC-SC

Connector

Screw terminals

Operating voltage

230 V DC

230 V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

230 V DC

230 V AC

Operating voltage

24, 24 - 230, 230 V DC, V AC

Contact type

2 makers

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Safety integrity level

SIL 3

Certification (sensors)

UL

Features

Incl. enabling current path

Depth

114.5 mm

Width

17.5 mm

Height

112.2 mm

Dim

(W x H x D) 17.5 x 112.2 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573002 Safety relay PSR-PC32-2NO-1NC-24-230UC-SC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.

User & Safety Instructions

User & Safety Instructions 1573002 Safety relay PSR-PC32-2NO-1NC-24-230UC-SC Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.

Description

Interface relay for SIL 3 High and Low-Demand-applications, couples digital signals to the periphery, wide-range input 24 V - 230 V, 2 release current paths (1 x up to 60 V, 1 to 250 V) 1 Feedback Current Path, safe state-Off-Anwendungen.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)