• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

Image similar
Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
Type
PSR-PC50-1NO-1DO-24DC-SP
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact PSR-PC50-1NO-1DO-24DC-SP SIL Coupling Relay

  • 1 digital signal output
  • Integrated test pulse filter
  • Simple proof-test

Technical specifications

Product type

Safety relay

Type

PSR-PC50-1NO-1DO-24DC-SP

Connector

Spring force connector

Operating voltage

24 V DC

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Safety integrity level

SIL 3

Features

Incl. signalling current path

Depth

114.5 mm

Width

12.5 mm

Height

112.2 mm

Dim

(W x H x D) 12.5 x 112.2 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

User & Safety Instructions

User & Safety Instructions 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

User & Safety Instructions 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

User & Safety Instructions 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

User & Safety Instructions 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

User & Safety Instructions 1346348 Safety relay PSR-PC50-1NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.

Description

Interface relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 release current path, module for F&G-applications, test pulse filter, plug-in spring term, width 17.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)