
Highlights & Details
Coupling relays PSRmini
- 1 digital signal output
- 1 diagnostic current path
- Integrated test pulse filter
- Simple proof-test
Technical specifications
- Product type
Safety relay
- Type
PSR-PS21-1NO-1NC-24DC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Safety integrity level
SIL 2
- Features
Incl. enabling current path
IP20
- Depth
102.5 mm
- Width
6.8 mm
- Height
93.1 mm
- Dim
(W x H x D) 6.8 x 93.1 x 102.5 mm
- Content
1 pc(s)
- Weight
0.1600 kg
6.8
Basic device
93.1 mm
102.5 mm
FALSE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
User & Safety Instructions
User & Safety Instructions 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
User & Safety Instructions 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
User & Safety Instructions 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
User & Safety Instructions 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
User & Safety Instructions 1346341 Safety relay PSR-PS21-1NO-1NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5
Description
This text is machine translated.






















