• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
PSR-PS40-1NO-1DO-24DC-SC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 180.00
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling relays PSRmini

  • 1 digital signal output
  • Integrated test pulse filter
  • Simple proof-test

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PSR-PS40-1NO-1DO-24DC-SC

Connector

Screw terminals

Operating voltage

24 V DC

Response time

0.2 s

Contact type

1 maker

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Safety integrity level

SIL 3

Certification (sensors)

UL

IP20

Depth

102.5 mm

Width

6.8 mm

Height

93.1 mm

Dim

(W x H x D) 6.8 x 93.1 x 102.5 mm

Content

1 pc(s)

Weight

0.1355 kg

6.8

Basic device

93.1 mm

102.5 mm

FALSE

Screw connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

User & Safety Instructions

User & Safety Instructions 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

User & Safety Instructions 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

User & Safety Instructions 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

User & Safety Instructions 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

User & Safety Instructions 1346342 Safety relay PSR-PS40-1NO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 6.8 x 93.1 x 102.5

Description

Interface relay for SIL 3 High and Low-Demand-applications, couples digital output signals to the periphery, 1 release current path, 1 digital signal output, Safety Deposit Box, test pulse filter, solid-state off-anwendungen screw terminal

This text is machine translated.

More interesting products

(*All information is plus legal VAT)