• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSRmini Phoenix Contact

Image similar
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
PSR-MS50-1NO-1DO-24DC-SC
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 170.00
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety relay PSRmini

  • 1 digital signal output

Technical specifications

Product type

Safety relay

Type

PSR-MS50-1NO-1DO-24DC-SC

Connector

Screw terminals

Operating voltage

24 V DC

Contact type

1 maker

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SILCL 3

Safety rating

4

Features

Auto reset

IP20

Depth

102.5 mm

Width

6.8 mm

Height

93.1 mm

Dim

(W x H x D) 6.8 x 93.1 x 102.5 mm

Content

1 pc(s)

6.8

Basic device

93.1 mm

102.5 mm

FALSE

Screw connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1346327 Safety relay PSRmini Phoenix Contact

User & Safety Instructions

User & Safety Instructions 1346327 Safety relay PSRmini Phoenix Contact

User & Safety Instructions 1346327 Safety relay PSRmini Phoenix Contact

Description

Safety relay for monitoring of non-equivalent signal generator to SILCL 3, category 4, PL e, 2-channel, non-equivalent operation, automatic start.

This text is machine translated.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)