• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay SB4-OR-4CP Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
SB4-OR-4CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product Standard EN 61496-1
Packaging type

Piece

Product type

Safety relay

Type

SB4-OR-4CP

Connector

Screw terminals

Operating voltage

24 V DC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128376 Safety relay SB4-OR-4CP Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128376 Safety relay SB4-OR-4CP Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Conformity certificate

Conformity certificate 2128376 Safety relay SB4-OR-4CP Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Description

Circuit protection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)