
Technical specifications
- Mounting bracket: 35 mm symmetrical DIN rail
- POWER CONSUMPTION 1.5 W 24 V DC
- Safety inputs: 1
- RATED OPERATING CURRENT IE 5 A AC-1; 3 A AC-15; 5 A DC-1; 3 A DC-13; 3 A AC-1; 1 A AC-15; 2 A DC-1; 1 A DC-13
- Synchronization time between inputs: 0.5 s; 2.2 s.
- Maximum response time with input open: 20 ms
- PVC-free: Yes
- Product type
Safety relay
- Type
XPSUAB11CC
- Connector
Spring force connector
- Operating voltage
24 V DC/AC
- Response time
20 ms
- Contact type
1 change-over
- Performance level
PL c
- Safety integrity level
SIL 1
- Safety rating
1
- Certification (sensors)
TÜV
cUL
- Features
LED indicator
IP20
IP40
IP54
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+55 °C
- Depth
120 mm
- Width
22.5 mm
- Height
100 mm
- Dim
(W x H x D) 22.5 x 100 x 120 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2373927 Safety relay XPSUAB11CC Schneider Electric Operating voltage: 24 V DC/AC 1 change-over (W x H x D) 22.5 x 100 x 120 mm L
User & Safety Instructions
User & Safety Instructions 2373927 Safety relay XPSUAB11CC Schneider Electric Operating voltage: 24 V DC/AC 1 change-over (W x H x D) 22.5 x 100 x 120 mm L































