Image similar
Piece
Safety relay
PSR-SPP- 24UC/ESAM4/3X1/1X2/B
Spring force connector
24 V DC
24 V AC
3 makers
1 breaker
250 V DC
250 V AC
6 A
PL e
SIL 3
4
UL
114.5 mm
22.5 mm
112 mm
(W x H x D) 22.5 x 112 x 114.5 mm
1 pc(s)
22.5
Basic device
112 mm
114.5 mm
TRUE
Spring clamp connection
TRUE
yes
Datasheet 703894 Safety relays PSR-SPP- 24UC/ESAM4/3X1/1X2/B 2900510 Phoenix Contact
User & Safety Instructions 703894 Safety relays PSR-SPP- 24UC/ESAM4/3X1/1X2/B 2900510 Phoenix Contact