• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SPP- 24UC/ESAM4/8X1/1X2 2963996 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Operating voltage
24 V DC
24 V AC
Type
PSR-SPP- 24UC/ESAM4/8X1/1X2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety relay

Type

PSR-SPP- 24UC/ESAM4/8X1/1X2

Connector

Spring force connector

Operating voltage

24 V DC

24 V AC

Contact type

8 makers

1 breaker

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

UL

Depth

114.5 mm

Width

45 mm

Height

112 mm

Dim

(W x H x D) 45 x 112 x 114.5 mm

Content

1 pc(s)

45

Basic device

112 mm

114.5 mm

TRUE

Spring clamp connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509632 Safety relays PSR-SPP- 24UC/ESAM4/8X1/1X2 2963996 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509632 Safety relays PSR-SPP- 24UC/ESAM4/8X1/1X2 2963996 Phoenix Contact

Description

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 8 enabling current paths, nominal input voltage of 24 V AC/DC, plug-in spring-cage terminal blocks

More interesting products

(*All information is plus legal VAT)