• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SPP- 24UC/ESL4/3X1/1X2/B 2981062 Phoenix Contact

Image similar
Product type
Safety relay
Operating voltage
24 V DC
24 V AC
Type
PSR-SPP- 24UC/ESL4/3X1/1X2/B
Contact type
3 makers
Performance level
PL e
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24UC/ESL4/3X1/1X2/B

Operating voltage

24 V DC

24 V AC

Contact type

3 makers

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Features

Incl. signalling current path

Depth

114.5 mm

Width

22.5 mm

Height

112 mm

Dim

(W x H x D) 22.5 x 112 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707418 Safety relays PSR-SPP- 24UC/ESL4/3X1/1X2/B 2981062 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707418 Safety relays PSR-SPP- 24UC/ESL4/3X1/1X2/B 2981062 Phoenix Contact

Description

Safety relay for emergency stop and safety door and light grid monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 3 enabling current paths, nominal input voltage of 24 V AC/DC, plug-in spring-cage terminal blocks

More interesting products

(*All information is plus legal VAT)