1/2
Image similar
Microswitch
momentary
Open end cable
Ag
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
5 A
-40 °C
+85 °C
19.85 mm
6.4 mm
IP67
0.9 N
1 pc(s)
(L x W) 19.85 mm x 6.4 mm
V4NCS2A2-0,5M
1 changeover
250 V AC
5 A
V4NCSK2A2-0.5M
0.9 N
Lateral wire outlet 500 mm
-40 - +85 °C
Datasheet 702330 Saia V4NCS2A2-0,5M Microswitch V4NCS2A2-0,5M 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)
€ 489.07*
The necessary accessories are required to use the article as described.