1/2
Microswitch
momentary
Solder tag
Ag
Lever
1 change-over
1 x On/(On)
250 V AC
5 A
-40 °C
+85 °C
6.4 mm
20 mm
10.3 mm
IP67
0.9 N
1 pc(s)
(L x W x H) 6.4 x 20 x 10.3 mm
V4NST7YRUL
1 changer
5 A/250 V AC
V4NST7YRUL
0.9 N
Soldered connection
-40 - +85 °C
Datasheet 705160 Saia V4NST7YRUL Microswitch V4NST7YRUL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)
€ 18.12*
The necessary accessories are required to use the article as described.