1/2
Microswitch
momentary
Ag
Tappet
1 change-over
1 x On/(On)
250 V AC
1.5 A
0 °C
+75 °C
6 mm
13 mm
6.5 mm
IP40
1.5 N
1 pc(s)
(L x W x H) 6 x 13 x 6.5 mm
X5G303K1AN
1 changer
1.5 A/250 V/AC / 3 A/125 V AC
250 V AC
1.5 A
X5G303K1AN
1.5 N
Straight PCB connection
0 - +75 °C
Datasheet 705108 Saia X5G303K1AN Microswitch X5G303K1AN 250 V AC 1.5 A 1 x On/(On) IP40 momentary 1 pc(s)
€ 13.89*
The necessary accessories are required to use the article as described.