• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Clear Case Back cover Samsung Galaxy S23 FE Transparent Shockproof EF-QS711CTEGWW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Clear Case Back cover

  • Transparent, slim case in a sleek design
  • Custom coating prevents yellowing
  • Preserves the appearance of the device
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy S23 FE

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S23 FE

Suitable for

16,3 cm (6,4")

Factory colour

Transparent

Material

Polycarbonate (PC)

TPU

Features

Shockproof

Suitable for

16,3 cm (6,4")

Weight

0.046 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998056 Samsung Clear Case Back cover Samsung Galaxy S23 FE Transparent Shockproof EF-QS711CTEGWW

User & Safety Instructions

User & Safety Instructions 2998056 Samsung Clear Case Back cover Samsung Galaxy S23 FE Transparent Shockproof EF-QS711CTEGWW

Description

Thin, protects and preserves the optics

The Clear Case is like an extra protective layer on the back of the Galaxy S23 FE, without compromising the sleek design and imposing color of your Galaxy. Customized materials and coating help prevent yellowing, and while the transparent material is thin, it can protect your smartphone from possible minor damage in everyday life.

This text is machine translated.

Scope of delivery

  • Samsung EF-QS711 clear case

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)