• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EF-OA256 Back cover Samsung Galaxy A25 Blue-black EF-OA256TBEGWW

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EF-OA256 Back cover

  • Flexible case with practical card slot
  • Comfortable and handy grip in the hands
  • Offers protection in simple design
  • Protects the frame and the rear side from scratches and impacts

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A25

Suitable for

16,5 cm (6,5")

Factory colour

Blue-black

Material

TPU

Features

Shockproof

Suitable for

16,5 cm (6,5")

Weight

0.06 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028712 Samsung EF-OA256 Back cover Samsung Galaxy A25 Blue-black EF-OA256TBEGWW

Description


Completely stylish in 2 colors
The card slot case for your Galaxy A25 5G made of TPU material offers additional protection from scratches and bumps while being so flexible that it can be easily attached and removed. Available in the colors blue black and lime the card slot case is not only a convenient companion but also always makes a good figure.

Your card always with you
In the Card Slot Case, you can always have your most important card handy so you don't have to find out your wallet each time.

Ready in no time at all
Get on the road with no worries: You can use your card and, for example, pay with it without taking it out of the card slot case.

This text is machine translated.

Features

  • Device dimensions (W x H x D) 80.5 x 170.1 x 11.7 mm
  • Weight: 52 g

Scope of delivery

  • Samsung EF-OA256 back cover
  • Quick guide

More interesting products

(*All information is plus legal VAT)