• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A17 5G EU 128 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

  • Screen size diagonal 17 cm (6.7 inch)
  • 1080 x 2340 Pixel
  • Full-HD+
  • CPU type: Samsung Exynos
  • 2.4 GHz
  • RAM: 4 GB
  • Memory capacity: 128 GB
  • Memory card slots: microSDHC card, microSD card, microSDXC card
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 13 MP
  • Blue
  • Android™ 15
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy A17 5G

GSM standard

5G

GSM/2G

LTE/4G

UMTS/3G

Factory colour

Blue

CPU type

Samsung Exynos

Processor cores (No.)

8 x

CPU speed

2.4 GHz

Operating system (Version)

Android™ 15

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

Front camera resolution

13 MP

4 GB

Memory capacity

128 GB

Memory card slots

microSDHC card

microSD card

microSDXC card

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

AMOLED

Corning® Gorilla® Glass Victus™

IP54

Fingerprint scanner

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP54

Width

77.9 mm

Height

164.4 mm

Depth

7.5 mm

Weight

192 g

Interfaces

USB C®

Bluetooth

Wi-Fi

Type

EU

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Fingerprint

Yes

Frame rate

90 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Samsung Exynos

CPU turbo clock speed (max.)

2.4 GHz

UKCA

yes

AC adapter included

no

User memory

107.1 GB

Image stabilizer

yes

Video capture resolution (max)

1920 x 1080 p

Auto focus

yes

Short Message Service (SMS)

yes

Continuous video playback time

18 h

E-mail

yes

Position location

yes

Second rear camera resolution (numeric)

5 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Third rear camera resolution (numeric)

2 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Geomagnetic sensor

yes

Digital zoom

10 x

Slow motion mode

yes

Maximum memory card size

2 TB

Package weight

280 g

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

Datasheet

Datasheet 3531135 Samsung Galaxy A17 5G EU 128 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3531135 Samsung Galaxy A17 5G EU 128 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone