• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A18 4G 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy A18 17 cm (6.7") Dual-SIM Android 17 4G USB type C 4 GB 128 GB 5000 mAh black

  • 17 cm (6.7“) / 1080 x 2340 pixel
  • 2 GHz
  • 4 GB 128 GB MicroSD (TransFlash) 2 TB
  • 4G Dual SIM NanoSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.3 near field communication (NFC)
  • 50 50 MP 5 MP 2 MP camera
  • 5000 mAh
  • Android 17
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

  • Maximum frame rate 30 fps
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
  • Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds4 Pro, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds4, Galaxy Buds3. Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Watch FE, Galaxy Watch Ultra2, Galaxy Watch Ultra, Galaxy Watch9. Galaxy Watch8, Galaxy Watch7, Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
Product type

Smartphone

Type

Galaxy A18 4G

GSM standard

LTE/4G

Factory colour

Black

CPU type

Samsung Exynos

Processor cores (No.)

8 x

CPU speed

2 GHz

Operating system (Version)

Android™ 17

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

Front camera resolution

13 MP

4 GB

Memory capacity

128 GB

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

AMOLED

Built-in Glonass

Yes

Built-in GPS

Yes

Width

77.9 mm

Height

164.4 mm

Depth

7.7 mm

Weight

196 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Display properties

AMOLED

Fingerprint

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

CPU turbo clock speed (max.)

2.4 GHz

User memory

109.5 GB

Mobile High-Definition Link (MHL)

no

Image stabilizer

no

Video capture resolution (max)

1920 x 1080 p

Auto focus

yes

Electronic compass

yes

Removable battery

no

Position location

yes

Second rear camera resolution (numeric)

5 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Rounded display corners

yes

Third rear camera resolution (numeric)

2 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Fourth rear camera resolution (numeric)

50 MP

Geomagnetic sensor

yes

Zoom capability

yes

Digital zoom

10 x

Slow motion mode

yes

#####Akkulaufzeit in Zyklen

1200

Fast charging

yes

Video call

yes

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Video stabilizer

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864682 Samsung Galaxy A18 4G 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

Description

The Samsung Galaxy A18 is a day-to-day 4G Android smartphone focused on reliable performance, robust construction and balanced camera features. It offers an impressive viewing experience on a 6.7-inch Super AMOLED Full HD+ display with a refresh rate of 90 Hz and Gorilla Glass 3 protection, so that media that surf the Internet and apps are displayed fluidly and simultaneously protected. The smartphone combines an Exynos 1610 Octa-core processor with 4 GB LPDDR5-RAM and 128 GB internal memory as well as a microSD slot for memory expansion, enabling responsive multitasking and plenty of space for photos and apps.
A 5000 mAh battery delivers long battery life and supports USB Power delivery charging, while Dual SIM flexibility and broad LTE tape support provide versatile connectivity while traveling or switching between networks. The triple camera system on the rear, led by a 50 MP main sensor with LED flash, supplemented by a 5 MP ultra-wide angle and a 2 MP macro lens, allows the recording of a variety of subjects - from vast landscapes to details in the near area. Security and comfort functions like a fingerprint sensor, face recognition, Samsung wallet and one UI 9 improve the daily user-friendliness, while the water and dust resistance according to IP64 as well as the extended support for software and security updates contribute to the long-term value of the device.

This text is machine translated.

Features

  • Vivid 6.7-inch Super AMOLED Full HD+ display with a refresh rate of 90 Hz
  • Durable 5000 mAh battery with USB Power delivery charging function
  • Versatile triple rear camera system with a 50 MP main sensor
  • Expandable 128 GB memory with microSD support and Dual SIM functionality
  • Robust design with IP64 certification for water and dust protection and Gorilla Glass 3