• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A27 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung A276B Galaxy A27 5G 128 GB (black)

  • Entertainment in big: Lots of space for series, videos and social media; AI, which supports in everyday life: Search, discover and edit images with a few taps; Ready for many years: Built and supplied with updates; 16.91 cm (6.7-inch) super AMOLED touch screen; Triple main camera with 50 megapixel wide-angle lens, 5 megapixel ultra wide-angle lens and 2 megapixel macro lens; 6 GB RAM and 128 GB internal memory (expandable)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy A27

GSM standard

5G

Factory colour

Black

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

2.4 GHz

1.8 GHz

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Resolution of built-in camera

50 MP

5 MP

2 MP

Front camera resolution

12 MP

6 GB

Memory capacity

128 GB

Memory card slots

microSD card (up to 2 TB)

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.1

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

2100 MHz

1800 MHz

850 MHz

2600 MHz

900 MHz

800 MHz

700 MHz

2300 MHz

2500 MHz

3700 MHz

3500 MHz

Show more
LTE frequency

2100 MHz

1900 MHz

1800 MHz

850 MHz

2600 MHz

900 MHz

700 MHz

800 MHz

1500 MHz

2300 MHz

2500 MHz

Show more
UMTS frequency

2100 MHz

1900 MHz

850 MHz

900 MHz

Battery capacity

5000 mAh

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP64

Width

78.2 mm

Height

162.4 mm

Depth

7.8 mm

Weight

200

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Cable length

0 cm

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788306 Samsung Galaxy A27 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

Conformity certificate

Conformity certificate 3788306 Samsung Galaxy A27 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

Conformity certificate 3788306 Samsung Galaxy A27 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

Warranty Terms

Warranty Terms 3788306 Samsung Galaxy A27 128 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

Description

Experience a lot. Discover a lot. Are you looking for a smartphone that accompanies you through the day, captures your experiences and offers you entertainment whenever you want? The Samsung Galaxy A27 5G combines modern design with strong features for your daily routine. The large display with narrow edges provides an impressive viewing experience with streaming, scrolling or gaming. At the same time, the powerful processor delivers smooth performance so you can enjoy your apps, videos, and content without interruptions.Intelligent AI features make things easier. The camera records special moments in detail and supports you directly on the Smartphone during image processing. The Galaxy A27 5G is also true to original IP64 protected against dust and spray water. Six generations of OS upgrades and six years of security updates keep your Galaxy A27 5G up-to-date so you can enjoy it for a long time.Ready for your next Samsung Galaxy smartphone? Discover smart functions, powerful performance and a design that matches your daily life.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy A27 5G
  • Battery (built-in)
  • Data cable
  • Slot tool

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)