
Highlights & Details
Samsung A276B Galaxy A27 5G 128 GB (blue)
- Entertainment in big: Lots of space for series, videos and social media; AI, which supports in everyday life: Search, discover and edit images with a few taps; Ready for many years: Built and supplied with updates; 16.91 cm (6.7-inch) super AMOLED touch screen; Triple main camera with 50 megapixel wide-angle lens, 5 megapixel ultra wide-angle lens and 2 megapixel macro lens; 6 GB RAM and 128 GB internal memory (expandable)
Technical specifications
- Product type
Smartphone
- Type
Galaxy A27
- GSM standard
5G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
1.8 GHz
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
50 MP
5 MP
2 MP
- Front camera resolution
12 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
2100 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
800 MHz
700 MHz
2300 MHz
2500 MHz
3700 MHz
Show more
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
800 MHz
1500 MHz
2300 MHz
Show more
- UMTS frequency
2100 MHz
1900 MHz
850 MHz
900 MHz
- Battery capacity
5000 mAh
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
78.2 mm
- Height
162.4 mm
- Depth
7.8 mm
- Weight
200
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788310 Samsung Galaxy A27 128 GB Blue EEC A (A - G) 17 cm (6.7 inch) Smartphone
Conformity certificate
Conformity certificate 3788310 Samsung Galaxy A27 128 GB Blue EEC A (A - G) 17 cm (6.7 inch) Smartphone
Warranty Terms
Warranty Terms 3788310 Samsung Galaxy A27 128 GB Blue EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
This text is machine translated.
Scope of delivery
- Samsung Galaxy A27 5G
- Battery (built-in)
- Data cable
- Slot tool
Frequently Bought Together
(*All information is plus legal VAT)€ 351.99*
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































