
Highlights & Details
Samsung A356B Galaxy A35 5G Smartphone, 6 GB RAM + 128 GB memory, Navy
- Screen size diagonal 16.8 cm (6.6 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz, 2.0 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 8 MP, 5 MP
- Front camera resolution: 13 MP
- Navy
- Android™ 14
Technical specifications
- Hybrid SIM: SIM 1 + SIM 2 or SIM 1 + microSD or SIM 1 + eSIM + microSD
- Product type
Smartphone
- Type
Galaxy A35 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Navy
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
2.0 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
5 MP
- Front camera resolution
13 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
eSIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.3
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
IP67
Corning® Gorilla® Glass Victus™
Super AMOLED
Sprayproof
Dustproof
Fingerprint scanner
Face recognition
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
78 mm
- Height
161.7 mm
- Depth
8.2 mm
- Weight
209 g
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
USB C® (USB 2.0)
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
10 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- CPU series
Samsung Exynos
- CPU turbo clock speed (max.)
2.4 GHz
- Brightness
1000 cd/m²
- Contract
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124824 Samsung Galaxy A35 5G 128 GB Navy 16.8 cm (6.6 inch) Smartphone
Information
Repairability/durability data sheet 3124824 Samsung Galaxy A35 5G 128 GB Navy 16.8 cm (6.6 inch) Smartphone
Description
Your life is full of exciting moments that you want to capture and share with others? Then you need a smartphone that is reliable on your side and makes the moment yours. Just like the Galaxy A35 5G. Its triple camera not only allows you to take spontaneous snapshots. The high-resolution main camera delivers vivid daytime and night-time images and stable 4K video. Discover many details while viewing on the large FHD+ Super AMOLED display or add additional effects with the image editing tools. If you want to use your tablet, you can easily transfer the files between your Galaxy devices. In a mood for relaxation? When streaming and gaming, your Galaxy A35 5G gives you a clear view of your content. The display automatically adjusts itself to the lighting conditions, so that you can also remain at the ball outdoors. The powerful processor and the battery provide the performance you need in your series marathon or next high score test. And because you want to decide with whom you want to share your special moments, the Galaxy A35 5G protects your privacy from the first switch on and is also a safe place to store your memories thanks to IP67 during the next storm.
For unforgettable memories
Do you want to capture beautiful moments? The triple-camera on your Galaxy A35 5G ensures that great moments make unforgettable memories that you can share with others. The 50 MP main camera captures many details with Nightgraphy even in the dark. Get ready for vibrant footage and stable 4K videos that won't shake quickly thanks to the wide angle OIS and digital video image stabilization.
Style update for connoisseurs
Beautifully and fully fashionable, the Galaxy A series is the same for you. With its clear, slim design and linear camera layout, the Galaxy A35 5G also makes full use of this "awesome look". Stylish highlight is the high-quality glass back with its glossy finish and pleasant haptics. Get your personal style update in the fresh colors Awesome Iceblue, Awesome Navy, Awesome Lilac, or Awesome Lemon.
Ready to start
Start with everything, WAS is fun for you. The powerful Exynos 1380 processor and 6 or 8 GB RAM gives you tailwind for smooth streaming, rapid gaming sessions and your creative photos and video projects. 128 GB or 256 GB storage capacity that can be extended to up to 1 TB via microSD card, nothing can slow you down so quickly. Not the permanent 5,000 mAh battery with 25 W quick charge function really.
A display that shows WAS it can
Are you looking for a smartphone that won't leave you in the dark, even in bright environments? Then let your Galaxy A35 5G show you WAS can. On its large 16.83 cm / 6.6 inch FHD+ Super AMOLED display it offers you clear view of your photos, videos, streams and games even when the sun shines. For this the high point brightness of 1,000 nits and the intelligent Vision booster are provided. It detects the light conditions and adjusts the display of colors and contrasts accordingly. And thanks to the 120 Hz refresh rate you can enjoy flowing contents, even when speed is in the game.
All around protected
Nothing is more important than your privacy. The Galaxy A35 5G therefore offers you strong protection of your personal data – starting from the first power-up. Inside, Knox Vault creates a tamper-proof environment where passwords, PINs, and patterns are isolated in a secured storage. Your data is also protected from hardware attacks, such as by lasers. With up to four generations of operating system updates and 5 years of security updates, you can feel safe and up-to-date for a long time with your Galaxy A35 5G. Also use the Samsung cloud to store your data in encrypted format - and to restore it when needed. For exterior protection
The Galaxy A35 5G is water and dust proof to IP67. So you can remain safe even in wind and weather.
Uncomplicated and productive in the Galaxy Ecosystem
Want to edit your smartphone video on your tablet? And in doing so, you can keep your chats in view and answer calls? Then use the networked Power on your Galaxy devices. Simply connect your Galaxy smartphone to your Galaxy Tab or Galaxy Book to easily transfer files, photos and videos, seamlessly access your favorite playlist, and respond flexibly to calls, emails and messages. Discover the many features of One UI for Samsung Galaxy: With its numerous apps and services, you can easily create your Galaxy Ecosystem to your liking.
This text is machine translated.
Scope of delivery
- Samsung Galaxy A35 5G
- Battery (built-in)
- USB-C to USB-C data cable
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































