
Highlights & Details
Samsung Galaxy A55 5G 16.8 cm (6.6") hybrid Dual-SIM USB type C 8 GB 128 GB 5000 mAh Navy
- 16.8 cm (6.6") 1080 x 2340 Pixel Gorilla Glass
- Samsung Exynos 2 GHz
- 8 GB 128 GB MicroSD (TransFlash) 1 TB
- 5G Hybrid Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax) Bluetooth 5.3 near field communication (NFC)
- 50 MP 12 MP 5 MP camera
- 5000 mAh
Technical specifications
- Pixel density: 389 ppi
- Maximum frame rate 30 fps
- Hybrid Dual SIM card slots
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
- Reparability index: 8.5
- Product type
Smartphone
- Type
Galaxy A55
- Factory colour
Navy
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
128 GB
- Bluetooth
Yes
- Bluetooth
5.3
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
79 h
IP67
- Width
77.4 mm
- Height
161.1 mm
- Depth
8.2 mm
- Weight
213 g
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- CPU series
Samsung Exynos
- Material (details)
Glass, metal
- CPU turbo clock speed (max.)
2.75 GHz
- Brightness
1000 cd/m²
- UKCA
yes
- Face recognition
yes
- User memory
109.5 GB
- Browsing time (Wi-Fi)
24 h
- Browsing time (4G)
25 h
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Removable battery
yes
- Continuous video playback time
28 h
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
5 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.12 µm
- Front camera pixel size
0.8 µm
- Rear camera field of view (FOV) angle
84°
- Second rear camera field of view (FOV) angle
123°
- Front camera field of view (FOV) angle
81°
- Panorama
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
78°
- Third rear camera pixel size
1.12 µm
- Maximum display brightness (Outdoor)
1650 cd/m²
- Macro photography
yes
- Camera High Dynamic Range (HDR) mode
yes
- Digital zoom
10 x
- Fast charging
yes
- Maximum memory card size
1 TB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734271 Samsung Galaxy A55 – Enterprise Edition – 5G Smartphone – Dual SIM – RAM 8 GB/internal memory 128 GB – microSD slot
Warranty Terms
Warranty Terms 3734271 Samsung Galaxy A55 – Enterprise Edition – 5G Smartphone – Dual SIM – RAM 8 GB/internal memory 128 GB – microSD slot
Description
This text is machine translated.
Features
- Samsung Galaxy A55 Enterprise Edition - Awesome Navy - 5G Smartphone - 128 GB - GSM
- Product Type : 5G Smartphone
- Manufacturer Model Number: SM-A556B/DS
- Display : OLED-Display - 2340 x 1080 Pixel - 16.83 cm (6.6") - (120 Hz) - Super AMOLED - Corning Gorilla Glass Victus+ (scratch-proof glass)
- Processor : 2.75 GHz (8-core)
- RAM 8 GB / 128 GB
- Supported memory card : microSDXC slot - up to 1 TB
- Operating system : Android 14 with One UI 6.1
- Main camera : 50 Megapixel - Wide angle lens - f/1.8 - Focus: Automatic
- Second camera : 12 Megapixel - Ultra wide angle lens - f/2.2
- Third camera : 5 Megapixel - f/2.4 - Macro camera
- Front camera : 32 Megapixel f/2.2 - Fixed focus
- Service Provider : Not specified
- SIM Card : Dual SIM - Nano SIM, Electronic SIM Card (e-SIM)
- Wireless Interface : NFC, Wi-Fi 6, Bluetooth
- Safety Devices : Fingerprint Reader
- Connector: USB-C
- Standby time : Up to 48 hours
- Protection : Water resistant, dust resistant
- Color : Awesome Navy
- Dimensions (width x depth x height): 77.4 mm x 8.2 mm x 161.1 mm
- Weight: 213 g
- Specific absorption rate (SAR): 0,684 W/kg (head)
- 1,037 W/kg (body)
- 2.19 W/kg (limbs)
Scope of delivery
- Samsung Galaxy A55 EE 128GB 5G dark blue (Awesome Navy)
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











