
Samsung Galaxy S25 FE 256 GB White EEC B (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy S25 FE 17 cm (6.7") Dual-SIM Android 16.0 5G USB type C 8 GB 256 GB 4900 mAh white
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- 2.9 GHz
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 12 MP
- White
Technical specifications
- Maximum frame rate 30 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Installed operating system: Android™ 16.0
- Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Fit e, Galaxy Fit, Galaxy Watch FE, Galaxy Watch Ultra, Galaxy Watch8, Galaxy Watch7. Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
- Product type
Smartphone
- Type
Galaxy S25 FE
- Factory colour
White
- Processor cores (No.)
10 x
- CPU speed
2.9 GHz
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4900 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
76.6 mm
- Height
161.3 mm
- Depth
7.4 mm
- Weight
190 g
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- Material (details)
Aluminium
- CPU turbo clock speed (max.)
3.2 GHz
- Processor/type
2400
- UKCA
yes
- User memory
232.2 GB
- Mobile High-Definition Link (MHL)
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Head SAR (EU)
0.544 W/kg
- Body SAR (EU)
1.575 W/kg
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
28 h
yes
- Position location
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
8 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Fourth rear camera resolution (numeric)
50 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- NavIC
yes
- Digital zoom
30 x
- Slow motion mode
yes
yes
2557 min
2000
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735687 Samsung Galaxy S25 FE 256 GB White EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
With a thickness of just 7.4 mm and a weight of 190 grams, the Galaxy S25 FE is the thinnest and lightest smartphone of the Galaxy FE series till now. It also convinces with narrow display edges and a well-thought-out camera design - for an elegant look and an intensive viewing experience.
Design that fits
The Galaxy S25 FE is equipped with Corning® Gorilla® Glass Victus®+ and an Armor Aluminium 2 frame and is made of high-quality and robust materials. And thanks to its IP68 certification against dust and water you are well equipped for adventure.
Impressive clarity with the AI ProVisual Engine
The ProVisual Engine of the Galaxy S25 FE provides the most powerful camera quality ever in a Galaxy FE model. It adjusts color accuracy, sharpness and contrast in real time Your photos, videos and edits look vivid and detailed.
Breathtaking videos in low light
Reduces image noise and enhances details – for clear, sharp photos and videos even in poor light. You can thus obtain sharp photographs with low noise, which remain alive and rich in detail.
Show yourself from your creative side each time you take a photo
You can optimize your shots with the "Generative Edit" function from the Photo Wizard. Move or remove selected objects – or use the "suggested distance" function to make disturbing people disappear in the background with just one tip. AI-supported precision fills the scene naturally and seamlessly.
A rechargeable battery that can do a lot
The Galaxy S25 FE comes with a 4,900 mAh battery and provides reliable Power for the whole day. Thanks to the cabled quick-charge function you can charge up to 65% in just 30 minutes, so that you are ready to start again quickly.
Quickly ready for the next game
Equipped with the high-end performance processor from Samsung Exynos 2400, the Galaxy S25 FE is just like made for smooth gaming and fast response times. With hardware-based ray tracing for realistic graphics and a 13% larger vapor chamber for optimal temperature management, you can experience impressive graphics even with intensive ACTION.
Enjoy an immersive viewing experience
The 6.7-inch FHD+ display of your Galaxy S25 FE offers an impressively smooth viewing experience with up to 120 Hz picture repetition rate. Enjoy vivid, sharp content thanks to slim frame and bright display with Vision booster technology.
Your world, your widgets, your style
With the new One UI 8.0, your Smartphone will adapt even better to you with a personalized interface and smarter AI which supports you in your daily routine. Create backgrounds and widgets according to your style, experience fluid performance and access important information with the new Now Bar.
Try Galaxy on your smartphone
Try Galaxy is a web APP that lets you enjoy a simple, intuitive and customizable Samsung Galaxy device experience without the need for a Galaxy smartphone. Simply scan the QR code, download APP and start discovering.
Completely your style
Designed to complement your style – no matter what situation. Get functional accessories with great character.
Make your photos shine
For natural colors and fine textures, the Galaxy S25 FE has a 12 MP front camera that captures highly detailed and vibrant selfies – with a resolution 20% higher than the Galaxy S24 FE.
Luminosity for every image
With the advanced color and detail optimization of the ProVisual Engine, you can capture vibrant, realistic colors in your photos. Whether it's sunny park scenes or happy moments with your friend
[1]
INNER: Multiframe HDR provides accurate colors and impressive details to make each recording look breathtaking.
Highlight videos made easy
Edit Smart and quickly with the Auto Crop feature. The function detects important moments, removes long pauses and repeating scenes and highlights the best parts. This produces short, exciting videos, which are perfect for sharing with family and friends
[2]
inside are. Capture your favorite moments and turn them into great clips from AI.
Filters that fit your needs
Unlock your creative potential with My Filters. From adjusting brightness and saturation to creating custom filters, My Filters lets you create your own filters and create the right atmosphere for your photos or videos. Galaxy AI captures the colors, sounds and moods that fit perfectly with your style.
Your shortcut to the essentials
The Browsing Wizard helps you to summarize long articles. The function summarizes the most important information and translates websites directly on the Samsung Internet. So you can save time and get to the essentials immediately while surfing.
Note made easy
With Write Wizard you can quickly and elegantly pinpoint your words. This Galaxy AI function helps you refine grammar, change sentences in style and meet the right tone - whether in messages, emails or notes. Simply tap your thoughts down and the writing assistant transforms them into clear, expressive text with style.
Talk to Gemini about that, WAS you see
Experience real-time entertainment and answers with Gemini Live. Chat with a real person, share special moments via the camera or via image upload and discover smart help – whether while deciphering the care labels of your favorite outfits or in many other everyday tasks.
Circle, search, find
With circle to search you can search for everything directly on your display, without having to leave the APP. Simply hold down the Home button, circle text, images or videos or tap them and get helpful results from Google AI. Find, translate, shop or learn how – right where you are.
Made for longevity – with up to 7× operating system updates from global launch
The Galaxy S25 FE supports up to 7x operating system and up to 7 years of security updates from global launch, so that it remains powerful and secure.
Smart switch
With the Smart switch you can easily transfer your data from the old Smartphone to the Galaxy S25 FE. Transfer contacts, photos, messages and apps quickly and securely in just a few minutes – no matter what device you're using. Enjoy seamlessly the powerful features, brilliant display and smooth performance of your new Galaxy S25 FE without missing something.
Quick Share
Quick Share lets you send wireless photos, videos, and files or additional apps to nearby Samsung Galaxy devices. Share content easily and securely with friends
[3]
In, family or college
[3]
inside. This makes collaboration and sharing on your smartphone quick and easy.
This text is machine translated.
Features
- Strong duo for dreamlike selfies: High-resolution front camera and smart AI-image processing - for pictures exactly according to your taste
- Stamina in focus: Powerful battery meets fast charging - for easy use even on long days
- Performance like a flagship: Powerful processor Power, so you can enjoy all the AI functions without any problem
- Strong & safe over many years: Robust design with high-quality materials and 7 years of security and operating system updates
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























