
EAN:
Part number:
Item no:
Number
Total (€ 995.00 / piece)
€ 995.00
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Samsung S942B Galaxy S26 5G 512 GB (white)
- Screen size diagonal 16 cm (6.3 inch)
- 2340 x 1080 Pixel
- 3.26 GHz
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 12 MP
- White
- Android™ 16
Technical specifications
- Pixel density: 411 ppi
- Maximum frame rate 30 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Installed operating system: Android™ 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:3060 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: A.
- Reproducibility class C
- Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds4 Pro, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds4, Galaxy Buds3. Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Watch FE, Galaxy Watch Ultra, Galaxy Watch8, Galaxy Watch7. Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
- Product type
Smartphone
- Type
Galaxy S26
- GSM standard
5G
LTE/4G
- Factory colour
White
- Processor cores (No.)
10 x
- CPU speed
3.26 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4300 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
71.7 mm
- Height
149.6 mm
- Depth
7.2 mm
- Weight
167 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- CPU turbo clock speed (max.)
3.8 GHz
- Brightness
1500 cd/m²
- Processor/type
2600
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- AC adapter included
no
- User memory
475.4 GB
- Mobile High-Definition Link (MHL)
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
30 h
yes
- Position location
yes
- Second rear camera resolution (numeric)
10 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.4
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.4 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Fourth rear camera resolution (numeric)
50 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
36°
- Third rear camera pixel size
1 µm
- Maximum display brightness (HDR)
2600 cd/m²
- AI scene recognition
yes
- Digital zoom
30 x
- Slow motion mode
yes
- Fast charging
yes
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731703 Samsung Galaxy S26 512 GB White EEC A (A - G) 16 cm (6.3 inch) Smartphone
Description
Want to use AI on your smartphone in everyday life? The Galaxy S26 integrates artificial intelligence directly into many key functions – from smart image processing to intelligent task organization. Are you looking for a digital assistant in everyday life? Now Nudge is an all-inclusive feature of the Galaxy S26 series that can proactively suggest appropriate actions in compatible apps before you ask. It helps you reply to messages and share media. Want to optimize your photos easily? The all-inclusive photo wizard on your Galaxy S26 offers numerous smart tools for image optimization. The cake looked so delicious that you ate it without posting a photo of it on Insta before? Enter a short description and the AI will conjure you a new piece of cake on the empty plate in your photo. So that everything runs smoothly, there is support of the modern 2-nm processor. This gives you impressively fast performance and strong performance – whether using the AI-functions or in gaming. This way your smartphone helps you stay on top of what's going on in your day-to-day life.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S26
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,021.99*
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































