
1/6

Android
Galaxy Tab A9+
27.9 cm
11 inch
90 Hz
Multi-touch
Touch display
1920 x 1200 Pixel
WUXGA
Qualcomm® Snapdragon 695 (SM6375)
Qualcomm® Snapdragon
695 (SM6375)
8 x
1.8 GHz
2.2 GHz
4 GB
LPDDR4X
2093 MHz
64 GB
microSD Karte (up to 1 TB)
8 MP
5 MP
Android™ 13
Glonass
GPS
Wi-Fi
WiFi
5.1
No
Yes
Yes
1 x
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
Graphite
257.1 mm
168.7 mm
6.9 mm
480 g
Li-ion
7040 mAh
11 inch
8 x 1.8, 2.2 GHz, GHz
n.rel.
10 W
15 W
27.9 cm (11 inch)
No
No
None (PC-controlled)
with USB Power Delivery
yes
User & Safety Instructions 3016472 Samsung Galaxy Tab A9+ WiFi 64 GB Graphite Android 27.9 cm (11 inch) 1.8 GHz, 2.2 GHz Qualcomm® Snapdragon Android™ 13 1
The necessary accessories are required to use the article as described.